AC/DC Power Supply Single-OUT 5V 25A
International Power IF5-25/OVP technical specifications.
| Warranty | 2Year |
| Type | Regulated Linear |
| Number of Outputs | 1 |
| Output Voltage | 5V |
| Maximum Output Current | 25A |
| Input/Output Type | AC/DC |
| Typical AC Input Voltage | 100|120|220|230|240V |
| Efficiency | 45(Typ)% |
| Minimum Isolation Voltage | 4242VDC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.01% |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 0.02% |
| Ripple & Noise | 5mV(Max) |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for International Power IF5-25/OVP to view detailed technical specifications.
No datasheet is available for this part.