This screw mount lever switch has a maximum current rating of 6 amps at 250VAC and 250VDC. It can withstand a maximum AC voltage of 250V and a maximum DC voltage of 250V. The switch has a maximum power rating of 186.42 watts and an electrical life of 50,000 cycles. It can operate between -40°C and 85°C.
ZF Electronics D43AQ1XL technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Lever |
| Max Current Rating | 6@250VAC 250VDC@ENA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250@ENV |
| Max Power Rating | 186.42@ULVA |
| Electrical Life | 50000@ENCycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for ZF Electronics D43AQ1XL to view detailed technical specifications.
No datasheet is available for this part.