This 330uF surface mount polymer tantalum capacitor has a rated voltage of 4VDC with a 20% tolerance. It features an ESR of 0.006 and a leakage current of 132. The capacitor is constructed in a flat style and is packaged in a 7343-31 case. Operating temperature range is from -55 to 125 degrees Celsius.
Kemet T541D337M004DT65207640 technical specifications.
| Capacitance | 330uF |
| Voltage | 4VDC |
| DC Rated Voltage | 4VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.006Ohm |
| Positive Capacitance Tolerance | 20% |
| Leakage Current | 132uA |
| Case Code | D |
| Mounting | Surface Mount |
| Construction | Flat |
| Package/Case | 7343-31 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Kemet T541D337M004DT65207640 to view detailed technical specifications.
No datasheet is available for this part.