Conn Socket Strip SKT 9 POS 5.08mm Solder ST Thru-Hole
Samtec HPF-09-01-TM-S-K technical specifications.
| Contact Plating | Tin |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HPF-09-01-TM-S-K to view detailed technical specifications.
No datasheet is available for this part.