128-Taps Single-Channel Digital Potentiometer With I<sup>2</sup>C Interface 6-SC70 -40 to 125
Texas Instruments HPA02227DR technical specifications.
| Bandwidth | 2.8MHz |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 1 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments HPA02227DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.