SK Hynix HMA84GR7CJR4N-VK technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 288 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-N288 |
| Width | 3.98 |
| Length | 133.35 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Supply Voltage-Max (Vsup) | 1.26 |
| Supply Voltage-Min (Vsup) | 1.14 |
| Number of Words | 4294967296 |
| Number of Words Code | 4000000000 |
| Memory IC Type | DDR DRAM MODULE |
| Number of Ports | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for SK Hynix HMA84GR7CJR4N-VK to view detailed technical specifications.
No datasheet is available for this part.