This 6-contact male through-hole header features a 2.54mm pitch and gold plating for reliable connections. It is designed for use in board-to-board and mezzanine applications, and is available in bulk packaging. The header is RoHS compliant and suitable for use in a variety of environments. It is not radiation hardened, but is suitable for use in standard industrial applications.
Samtec LCW-106-15-S-M-230-PR technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec LCW-106-15-S-M-230-PR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.