Search Results for "hew671 22 10 400 ASC Capacitors"
Filters
HES61-22
Hitron Electronics
Plug-In Adapter Dual-OUT 5V/15V 8A/2A 60W
Datasheet
Unconfirmed
Style:
Desktop Adapter
Number of Outputs:
2
Input/Output Type:
AC/DC
Output Voltage:
5|15
V
HES61-13
Hitron Electronics
Plug-In Adapter Single-OUT 24V 2.2A 60W
Datasheet
Unconfirmed
Style:
Desktop Adapter
Number of Outputs:
1
Input/Output Type:
AC/DC
Output Voltage:
24
V