
Dual monostable multivibrator IC featuring two independent circuits. CMOS technology supports a wide operating supply voltage range from 3V to 20V, with a nominal 12V. Offers a high level output current of -2.8mA and a low level output current of 2.8mA, with a total output current capability of 6.8mA. Features a propagation delay of 100ns and a turn-on delay time of 500ns. Packaged in a 16-pin DIP for through-hole mounting, operating from -55°C to 125°C.
Stmicroelectronics HCF4098BEY technical specifications.
| Package/Case | DIP |
| Height | 4.59mm |
| High Level Output Current | -2.8mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Length | 20mm |
| Logic Function | Multivibrator |
| Low Level Output Current | 2.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 20uA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Operating Supply Voltage | 12V |
| Output Current | 6.8mA |
| Packaging | Rail/Tube |
| Propagation Delay | 100ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 4000B |
| Supply Voltage-Nom | 20V |
| Technology | CMOS |
| Turn-On Delay Time | 500ns |
| Weight | 0.057419oz |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics HCF4098BEY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
