
Monostable multivibrator IC, CMOS technology, operating from 3V to 20V with a nominal supply voltage of 12V. Features one independent circuit with a logic function of multivibrator. Offers a high level output current of -2.4mA and a low level output current of 2.4mA, with a general output current of 6.8mA. Includes a propagation delay of 125ns and a turn-on delay time of 300ns. Packaged in a 14-pin PDIP (DIP-14) for through-hole mounting, with a maximum operating temperature of 125°C. RoHS compliant and lead-free.
Stmicroelectronics HCF4047BEY technical specifications.
| Package/Case | DIP |
| Height | 4.59mm |
| High Level Output Current | -2.4mA |
| Independent Circuits | 1 |
| Input Capacitance | 5pF |
| Lead Free | Lead Free |
| Length | 20mm |
| Logic Function | Multivibrator |
| Low Level Output Current | 2.4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 20uA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 6.8mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 125ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 4000B |
| Supply Voltage-Nom | 20V |
| Technology | CMOS |
| Turn-On Delay Time | 300ns |
| Voltage | 18V |
| Weight | 0.057144oz |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics HCF4047BEY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
