Conn Housing RCP 2 POS 6.7mm Crimp ST Cable Mount
Molex 3191-02R1-201 technical specifications.
| Height | 15.1mm |
| Length | 14.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 2 |
| Pitch | 6.7mm |
| Width | 29.9mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 3191-02R1-201 to view detailed technical specifications.
No datasheet is available for this part.