The CDR31BP201BJMP/M is a 200pF ceramic capacitor with a C0G dielectric and 5% tolerance. It is available in an 0805 package and is suitable for surface mount applications. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is packaged in tape and reel for easy handling and assembly.
Kyocera CDR31BP201BJMP\M technical specifications.
| Capacitance | 200pF |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CDR31BP201BJMP\M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.