Telecom Transformer 1:1 40 Terminal Gull Wing SMD
Telecom Transformer 2:1/1:1 40 Terminal Gull Wing SMD
CAE Group 7 Core Polyvinyl Chloride PVC Sheath Multicore Actuator/Sensor Cable, 1 mm CSA
Smart/Normal 7 Seg Numeric LED Display, Red, 14.2mm
CAE Group 7 Core Polyvinyl Chloride PVC Sheath Multicore Actuator/Sensor Cable, 1.5 mm CSA
CAE Group 7 Core Polyvinyl Chloride PVC Sheath Multicore Actuator/Sensor Cable, 0.75 mm CSA
Electric Fuse, VERY FAST BLOW ELECTRIC FUSE, 2A, 250VAC, 200A (IR), INLINE/HOLDER, ROHS COMPLIANT
DISSTON 5131B HOLE SAW, VARIPITCH, HSS, 32MM
Facom 235 mm Mole Grips with 55mm Jaw Capacity
OLIMEX STM32-H107 Header Board, For STM32F107, Cortex-M3, 25MHz Crystal, CAN, Power Jack, WKUP Button
TEST LEAD BNC TO GATOR 4
SOCKET, PC BOARD
Headers & Wire Housings KK 100 Hdr Assy Bkwy Assy Bkwy 13 Ckt Tin
LAMP SOCKET
Cable Assembly 0.152m 28AWG 12 POS Wire to Board to 8 POS Wire to Board M-M
Cap Film 0.075uF 1000V PP 5% (23 X 10.5 X 19.5mm) Radial 20mm 105C Bulk
Conn Terminal Strip 8 POS 6.35mm Solder Lug Cable Mount