This ceramic capacitor has a capacitance of 0.0033uF and a DC rated voltage of 50VDC with a tolerance of 2%. It is a surface mount component with a package case of 1206. The operating temperature range is from -55 to 125 degrees Celsius.
Vishay VJ05007BP332AGM-C technical specifications.
| Capacitance | 0.0033uF |
| Voltage | 50VDC |
| Tolerance | 2% |
| Dielectric | BP |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -2% |
| Technology | Standard |
| Positive Capacitance Tolerance | 2% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.68(Max)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay VJ05007BP332AGM-C to view detailed technical specifications.
No datasheet is available for this part.