Search Results for "grm0335c1h910ja01d murata manufacturing"
Filters
GRM0335C1H910JA01D
Murata
50V 91pF C0G Ceramic Capacitor 5% 0201 SMD
Datasheet
0201
Active
Capacitance:
91pF
Case Code (Imperial):
0201
Case Code (Metric):
0603
Package/Case:
0201
Distributor
Stock
9600+
Quest
12,000
$0.005