The AVX CWR15DK475KCLC is a 6VDC surface mount tantalum capacitor with a capacitance of 4.7uF and a tolerance of 10%. It has an ESR of 10 and a leakage current of 0.5. The capacitor is constructed with a flat construction and has a standard ESR type. It operates over a temperature range of -55 to 125 degrees Celsius and is rated for surface mount applications with a pad termination style.
AVX CWR15DK475KCLC technical specifications.
| Capacitance | 4.7uF |
| Voltage | 6VDC |
| Tolerance | 10% |
| ESR | 10Ohm |
| Leakage Current | 0.5uA |
| Case Code | L |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 1608-10 |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| ESR Type | Standard |
| Failure Rate | C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX CWR15DK475KCLC to view detailed technical specifications.
No datasheet is available for this part.