Vishay GBU4M technical specifications.
| Capacitance | 200pF |
| Package/Case | SIP |
| Current Rating | 4A |
| Forward Current | 4A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Output Current | 4A |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| DC Rated Voltage | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay GBU4M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
