
The ZW-03-13-G-Q-900-090 is a 6-contact HDR board stacker from Samtec. It features a terminal pitch of 2.54mm and a maximum current rating of 3A per contact. This component is designed for use in through-hole mounting and has a maximum operating temperature range of -55C to 125C. The board stacker has a straight body orientation and a mating length of 6.1mm.
Sign in to ask questions about the Samtec ZW-03-13-G-Q-900-090 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec ZW-03-13-G-Q-900-090 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 6 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 28.95mm |
| Mating Length | 6.1mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ZW-03-13-G-Q-900-090 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.