FLEXIBLE LED LIGHT STRIPS 72 INCH WHITE 12VDC
MCM Electronics NL-F1072CW-WH technical specifications.
| Height | 0.75inch |
| Length | 8.5inch |
| Weight | 0.003lb |
| Width | 10.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for MCM Electronics NL-F1072CW-WH to view detailed technical specifications.
No datasheet is available for this part.