Conn SMA 0Hz to 27GHz 50Ohm Solder ST Edge Mount F Gold Bag
SMA Cable Mount RF Connector, 0 to 18GHz, 50 Ohm, -55 to 125C
DC Block, 50 Ohm, 0.007 to 23000 MHz, -65 to 125C
SMA Cable Mount RF Connector, 50 Ohm, -45 to 125°C, Gold Plating
Conn SMA-BNC Adapter 0Hz to 8GHz 50Ohm ST Panel Mount F/F Gold
Conn 3.5mm Adapter 0Hz to 34GHz 50Ohm ST Flange Mount F/F Gold Over Nickel
Conn SMA Adapter 0Hz to 18GHz 50Ohm ST Panel Mount M/F Gold
Conn 1.85mm 0Hz to 65GHz 50Ohm ST Cable Mount M Gold
Conn Type F Adapter 0Hz to 40GHz 50Ohm ST Flange Mount F/F Gold
Conn SMA Adapter 0Hz to 18GHz 50Ohm ST Panel Mount F/F Gold
Conn Type N 0Hz to 6GHz 50Ohm ST Cable Mount M Gold
Conn 2.92mm Adapter 0Hz to 40GHz 50Ohm ST Panel Mount F/F Gold Over Nickel
Conn SMA Adapter 0Hz to 18GHz 50Ohm ST Flange Mount F/F Gold Over Nickel
Conn SMA-Type N Adapter 0Hz to 11GHz 50Ohm ST Panel Mount F/F Gold
Conn Type N Adapter 0Hz to 12.4GHz 75Ohm ST Panel Mount RCP/RCP Silver
Conn SMA Adapter 0Hz to 18GHz 50Ohm ST Cable Mount F/F Gold
SMA-Type N Adapter, F/F, Straight, 50 Ohm, -55 to 100°C
Conn SMP-SMA Adapter M/F 0Hz to 26.5GHz 50Ohm ST Flange Mount Gold
Conn SMA Adapter F/F 0Hz to 27GHz 50Ohm ST Panel Mount Gold