
N-Channel MOSFET, 30V Vds, 54A Continuous Drain Current, 11.6mΩ Rds On. Features a 2.5V nominal Vgs, 1.24nF input capacitance, and 55W power dissipation. Operates from -55°C to 175°C. Packaged in TO-263 for surface mounting, supplied on an 800-piece tape and reel. RoHS compliant.
Onsemi FDB8880 technical specifications.
| Package/Case | TO-263 |
| Continuous Drain Current (ID) | 54A |
| Current Rating | 54A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 11.6mR |
| Drain to Source Voltage (Vdss) | 30V |
| Element Configuration | Single |
| Fall Time | 51ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.83mm |
| Input Capacitance | 1.24nF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 55W |
| Mount | Surface Mount |
| Nominal Vgs | 2.5V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 55W |
| Radiation Hardening | No |
| Rds On Max | 11.6mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Threshold Voltage | 2.5V |
| Turn-Off Delay Time | 47ns |
| Turn-On Delay Time | 8ns |
| DC Rated Voltage | 30V |
| Weight | 1.31247g |
| Width | 11.33mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDB8880 to view detailed technical specifications.
No datasheet is available for this part.
