6 Pos Male Solder Telecom/Datacom Connector, Straight, Gold
Telecom Ethernet Connector, 10 Pos, 8 Contacts, Shielded, Solder, Straight
Fiber Optic Light Source with FC/SC/LC Adapters, 1310 nm & 1550 nm
50-Position 2-Row IDC Female Socket Connector, 1A 250V, Lead Free
10-Contact Female Through Hole Connector, 64 Series, Shielded, 2.54mm Pitch
Female I/O Connector, 1-Row, 2.54mm Pitch, Through Hole Mount, -40°C to 85°C, RoHS Compliant
16-Position Female IDC Socket Connector, 2.54mm Pitch, 250V, 1A, Lead Free
Conn Modular Jack F 8 POS 2.54mm Solder ST Thru-Hole 8 Terminal 1 Port
RJ11 Modular Jack, 8 Pos, Shielded, Vertical, Thru-Hole, Solder
20-Position 2-Row IDC Female Socket Connector, 1A 250V, Lead Free
MULTICOMP FCS LAMP, INCANDESCENT, G6.35, 24V, 150W
Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack, ROHS COMPLIANT
Conn Modular Jack F 10 POS 2.54mm Solder ST Thru-Hole 10 Terminal 1 Port
8-Position Modular RJ11 Connector, Shielded, Right Angle, Through Hole Mount
LLC Resonant Control 300kHz 9-Pin SIP Tube
Headers & Wire Housings 40 pos. IDC Socket Dual Row
Conn Modular Jack F 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port
Raceway cover; PVC; 1-1/2 in. x 6 ft.; Beige; Fits 647-0612
FLS1600XS 1-Channel 80W SIP LED Driver