Micronel F41MM-024XK-9 technical specifications.
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 12mm |
| Height | 41mm |
| Lead Length | 300mm |
| Noise Level | 20dB |
| Operating Supply Voltage | 24V |
| Power Consumption | 864mW |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | F41 |
| Width | 41mm |
| RoHS | Compliant |
Download the complete datasheet for Micronel F41MM-024XK-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
