SPST Momentary Keypad Switch, 12VDC, 50mA, Right Angle, SM
I2C Digital Pressure Sensor, 1PSI Gauge, 60PSI Max, SOIC, SM
Keypad Switch, SPST, Momentary, 50mA, 12VDC, Right Angle, SM
8-Ch Analog Mux, SOIC, 16.5V, 700R, SM
SMD Gas Discharge Tube 75V 3kA 0.5pF 2-Term
Hammond RM4U1922VBK 4U Vented Aluminum Rack Mount Enclosure, 7x16.6x22, Black
RM Series 4U Vented Rack-Mount/Desktop Instrument Enclosure
150V 2% 1500mW Zener Diode, SMA, DO-214AC, Single, SM
N-CH MOSFET, 20V, 5A, SOT-23, SM
Zener Diode 6.8V 10% 5W SMB DO-214AA SM
Zener Diode 6.8V 10% 5W SMB DO-214AA Single SM
N-CH MOSFET 100V 1A Si SOT PW-Mini SM
Gas Discharge Tubes 400VDC 1KADC 1AAC 2pF Solder Pad SMD
PTC Resettable Fuse 2-Terminal 4.2mmL x 4.2mmW x 4.2mmH
Gas Discharge Tubes 420VDC 5kADC 2pF Solder Pad SMD
Gas Discharge Tubes 145VDC 3kADC 0.5pF Solder Pad SMD
PTC Resettable Fuse, 52V, 3A, 85°C, Surface Mount
2-Position Surface Mount Header, Black Tin Plated, 2.54mm Pitch, 2 Contacts
4-Position 2-Row Shrouded Surface Mount Header, 2.54mm Pitch, Gold Contact Plating
2-Position 2-Contact Surface Mount Header, Black, Gold Plating, 2.54mm Pitch