The 9T08052A6983BAHFT is a fixed chip resistor from Yageo, packaged in an 0805 case. It has a maximum operating temperature range of -55°C to 155°C and a maximum power dissipation of 125mW. The resistor has a high resistance value of 698kΩ and a tolerance of 0.1%. It is not RoHS compliant and contains lead, making it a non-lead-free component. The resistor is available in tape and reel packaging and has a width of 1.25mm and a length of 2mm.
Yageo 9T08052A6983BAHFT technical specifications.
| Package/Case | 0805 |
| Height | 500um |
| Lead Free | Contains Lead |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 698kR |
| RoHS Compliant | No |
| Series | RT |
| Tolerance | 0.1% |
| DC Rated Voltage | 150V |
| Width | 1.25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Yageo 9T08052A6983BAHFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.