Search Results for "e678 32b Hamamatsu Photonics"
Filters
R7110U-07
Hamamatsu Photonics
Optoelectronic Device
Datasheet
Obsolete
Max Operating Temperature:
50
Min Operating Temperature:
-40
Number of Functions:
1
Spectral Response Range:
160 to 850
nm
E678-11M
Hamamatsu Photonics
11-Contact DIP Socket, Straight, Through Hole, Solder Termination
Datasheet
Through Hole
Active
Body Orientation:
Straight
Mounting:
Through Hole
Product Length (mm):
31.5
Product Depth (mm):
31.5