Omron E3X-CN22 technical specifications.
| Contact Material | Bronze |
| Current Rating | 2.5A |
| Insulation Material | Vinyl |
| Lead Length | 2m |
| Length | 2m |
| Number of Contacts | 2 |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Omron E3X-CN22 to view detailed technical specifications.
No datasheet is available for this part.
