Omron E3X-CN21 technical specifications.
| Current Rating | 2.5A |
| Insulation Material | Vinyl |
| Lead Length | 2m |
| Length | 2m |
| Number of Contacts | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Omron E3X-CN21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
