Omron E3C-1 technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Screw |
| Package Quantity | 1 |
| Ratings | IP66 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sensing Distance | 39.37inch |
| Series | E3C |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E3C-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
