
Inductive proximity sensor with a 1mm sensing distance and PNP output configuration. Features a shielded brass body, 8mm width and height, and a 25mm length. Operates within a 10V to 30VDC supply voltage range and offers a 3kHz response frequency. Rated IP67 for environmental protection and includes 2m cable leads for termination. Suitable for mounting via brackets, DIN rail, or panel.
Omron E2E-X1B1 technical specifications.
| Body Material | Brass |
| Height | 8mm |
| Lead Length | 2m |
| Length | 25mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Brackets, DIN Rail, Panel |
| Output Configuration | PNP |
| Output Type | PNP |
| Package Quantity | 1 |
| Ratings | IP67 |
| Reach SVHC Compliant | Yes |
| Response Frequency | 3kHz |
| RoHS Compliant | No |
| Sensing Distance | 1mm |
| Sensing Method | Inductive |
| Series | E2E |
| Shielding | Shielded |
| Termination | Cable Leads |
| Width | 8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E2E-X1B1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
