
Texas Instruments DS90C3202VS technical specifications.
| Package/Case | TQFP |
| Depth | 14mm |
| Length | 14mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3.15V |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments DS90C3202VS to view detailed technical specifications.
No datasheet is available for this part.
