Search Results for "dr4560a45pj sensata technologies"
Filters
DR4560A45PJ
Sensata
Solid State Relay 4mA 280V AC/DC-IN 600V AC-OUT Automotive
Datasheet
Active
Maximum Input Voltage:
280
V
Maximum Output Voltage:
600
V
Maximum Input Current:
4
mA
Input Type:
AC|DC