The Eaton 1626XR02E is a SPDT rocker switch with a maximum current rating of 10 amps at 250 volts AC. It features a mechanical life of 50,000 cycles and can be mounted to a panel. The switch has a termination style of quick connect/solder lug and operates within a temperature range of 0 to 85 degrees Celsius.
Eaton 1626XR02E technical specifications.
| Switch Configuration | (ON) OFF (ON) |
| Pole Throw Configuration | SPDT |
| Actuator Style | Rocker |
| Max Current Rating | 10@250VACA |
| Max AC Voltage Rating | 250V |
| Mechanical Life | 50000Cycles |
| Termination Style | Quick Connect/Solder Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Eaton 1626XR02E to view detailed technical specifications.
No datasheet is available for this part.