Cap Tant Polymer 470uF 10VDC X CASE 10% (7.3 X 4.3 X 4mm) SMD 7343-43 0.02 Ohm 125°C T/R
Kemet T541X477K010CT66107280 technical specifications.
| Capacitance | 470uF |
| Voltage | 10VDC |
| DC Rated Voltage | 10VDC |
| Tolerance | 10% |
| Negative Capacitance Tolerance | -10% |
| ESR | 0.02Ohm |
| Positive Capacitance Tolerance | 10% |
| Leakage Current | 470uA |
| Case Code | X |
| Mounting | Surface Mount |
| Construction | Flat |
| Package/Case | 7343-43 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Kemet T541X477K010CT66107280 to view detailed technical specifications.
No datasheet is available for this part.