Microchip DM183026-2 technical specifications.
| Evaluation Kit | Yes |
| Interface | I2C, USB, UART |
| Lead Free | Lead Free |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | mTouch™ |
| RoHS | Compliant |
Download the complete datasheet for Microchip DM183026-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.