The AVX TAZF335K035LRSC0900 is a surface mount tantalum capacitor with a capacitance of 3.3uF and a working voltage of 35VDC. It has a tolerance of 10% and an equivalent series resistance (ESR) of 0.7 milliohms. The capacitor is constructed with a flat construction and has a low ESR type. It is designed for high reliability and has a failure rate of C. The operating temperature range is from -55 to 125 degrees Celsius.
AVX TAZF335K035LRSC0900 technical specifications.
| Capacitance | 3.3uF |
| Voltage | 35VDC |
| Tolerance | 10% |
| ESR | 0.7Ohm |
| Leakage Current | 1uA |
| Case Code | F |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Special Features | High Reliability |
| Failure Rate | C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TAZF335K035LRSC0900 to view detailed technical specifications.
No datasheet is available for this part.