This SPST multiplexer IC features 4 functions and a 500MHz bandwidth, ideal for signal routing applications. It operates with dual supply voltages ranging from 10V to 15V, with a maximum supply voltage of 18V. The component is housed in a surface-mount SOIC package (10mm x 4mm x 1.55mm) and supports both single and dual supply types. Maximum power dissipation is 640mW, with a maximum supply current of 6mA.
Vishay DG542DY technical specifications.
| -3db Bandwidth | 500MHz |
| Bandwidth | 500MHz |
| Package/Case | SOIC |
| Dual Supply Voltage | 12V |
| Height | 1.55mm |
| Length | 10mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 640mW |
| Max Supply Current | 6mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 15V |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Power Dissipation | 640mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Type | Single, Dual |
| Weight | 0.057419oz |
| Width | 4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay DG542DY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.