
Display Size (Width) mm = 13.8 / Backlight Colour = No Backlight / LCD Display Type = STN / Character Height mm = 5.95 / Font Set = English / Font Set = Japanese / Display Appearance = Green / Yellow / Width mm = 36 / Interface Type = 8-Bit MCU / Interface Type = Parallel / Length mm = 80 / Height mm = 9 / Power Supply Min. V = 4.5 / Power Supply Max. V = 5.5 / Resolution = 1 x 16 / Reflector Type = Reflective / Display Size (Length) mm = 63.5
Dot matrix LCD display 5.95 mm 1 x 16, DEM 16101 SYH-LY, Display Elektronik