Conn Terminal Block F 12 POS 5mm Screw ST Cable Mount 15A
Altech 36.262 technical specifications.
| Color | Green |
| Current Rating | 12A |
| Height | 26.5mm |
| Length | 60mm |
| Package Quantity | 20 |
| Pitch | 5mm |
| Termination | Through Hole |
| Voltage Rating | 250V |
| Width | 12.5mm |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Altech 36.262 to view detailed technical specifications.
No datasheet is available for this part.