Omron D5VM-3B1 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | DIN Rail |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Omron D5VM-3B1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
