Dialight D464-3002 technical specifications.
| Package/Case | 120 |
| Housing Color | Clear |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 240V |
| Reach SVHC Compliant | Unknown |
| Series | D4 |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight D464-3002 to view detailed technical specifications.
No datasheet is available for this part.