Harwin D3083-01 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 10A |
| Insulation Material | PBT |
| Package Quantity | 2000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | D308 |
| RoHS | Not Compliant |
Download the complete datasheet for Harwin D3083-01 to view detailed technical specifications.
No datasheet is available for this part.