
2-position, 1-row male interconnection device with a 10.16mm pitch. Features brass contacts with gold plating, a PBT non-insulated body, and a 10A current rating. Operates within a -55°C to 125°C temperature range. Designed for through-hole mounting with a 9mm body length. Supplied in bulk packaging.
Harwin D3082-05 technical specifications.
| Body Length | 9mm |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 10A |
| Gender | Male |
| Insulation | Non-Insulated |
| Insulation Material | PBT |
| Length | 9mm |
| Material | Brass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Pitch | 10.16mm |
| Plating | Gold |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | D308 |
| RoHS | Compliant |
Download the complete datasheet for Harwin D3082-05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
