This SPST roller lever switch features a max current rating of 10.1 amps at 250VAC, with a max power rating of 186.42 watts. It has an electrical life of 10,000 cycles at EN standards. The switch has a wire lead termination style and is designed for screw mount applications. It operates within a temperature range of -40 to 85 degrees Celsius.
ZF Electronics DC2F-M7RB technical specifications.
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPST |
| Actuator Style | Roller Lever |
| Max Current Rating | 10.1@250VAC@ULA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 186.42@ULVA |
| Electrical Life | 10000@ENCycles |
| Termination Style | Wire Lead |
| Mounting | Screw Mount |
| Operating Force | 1.57N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for ZF Electronics DC2F-M7RB to view detailed technical specifications.
No datasheet is available for this part.