Eaton CPDB-3 technical specifications.
| Number of Positions | 3 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | Magnum® |
| Weight | 1oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton CPDB-3 to view detailed technical specifications.
No datasheet is available for this part.
