Silicon Labs CP2110-F02-GM1 technical specifications.
| Package/Case | QFN |
| Contact Plating | Tin, Matte |
| Data Rate | 1000Kbps |
| Height | 0.95mm |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Channels | 1 |
| Operating Supply Current | 11.3mA |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 12.5mA |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs CP2110-F02-GM1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.