Microchip COM20019ILJP3V technical specifications.
| Package/Case | PLCC |
| Data Rate | 312.5Kbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 25mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Microchip COM20019ILJP3V to view detailed technical specifications.
No datasheet is available for this part.