Eaton CMT4-3 technical specifications.
| Type | Power Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 2700u(Min)H |
| Test Frequency | 10kHz |
| Maximum DC Current | 3A |
| Max DC Resistance | 0.055(Typ)Ohm |
| Withstand Voltage | 2.4kVAC |
| Mounting | Through Hole |
| Product Length | 25mm |
| Product Depth | 15.4mm |
| Height | 25.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Eaton CMT4-3 to view detailed technical specifications.
No datasheet is available for this part.