Diotec CL40M45 technical specifications.
| Package/Case | SMB |
| Element Configuration | Single |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| RoHS Compliant | Yes |
| Weight | 243mg |
| RoHS | Compliant |
Download the complete datasheet for Diotec CL40M45 to view detailed technical specifications.
No datasheet is available for this part.