The KWEASABW is a basic snap action switch with a roller lever actuator style. It features a switch configuration of normally closed, a pole throw configuration of single pole single throw, and a termination style of quick connect. The switch has a maximum current rating of 3 amps at 250 volts AC and a maximum power rating of 74.57 watts according to UL standards. It is designed for screw mount applications and has an electrical life of 100,000 cycles at UL conditions. The operating temperature range is -40 to 85 degrees Celsius.
ZF Electronics KWEASABW technical specifications.
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPST |
| Actuator Style | Roller Lever |
| Max Current Rating | 3@250VACA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 74.57@ULVA |
| Electrical Life | 100000@ULCycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for ZF Electronics KWEASABW to view detailed technical specifications.
No datasheet is available for this part.